The PTN1206E7503FBTS is a rectangular resistor with a resistance of 750kR and a tolerance of 1%. It has a package size of 1206 and is available in tape and reel packaging. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay PTN1206E7503FBTS technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 750kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN1206E7503FBTS to view detailed technical specifications.
No datasheet is available for this part.