The PTN1206E9880BST1 is a 200V lead-free chip resistor from Vishay with a maximum power dissipation of 400mW and a tolerance of 0.1%. It has a resistance of 988 ohms and is available in a 1206 package. The resistor is moisture resistant and anti-sulfur, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel.
Vishay PTN1206E9880BST1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Copper, Tin, Silver |
| Features | Moisture Resistant, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 988R |
| RoHS Compliant | Yes |
| Series | PTN |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN1206E9880BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.