Fixed Resistor, Thin Film, 0.4W, 741ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1605,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 0.1 |
| Package Width | 1.27 |
| Package Height | 0.609 |
| Series | PTN |
| Resistance | 741 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |