Fixed Resistor, Thin Film, 2W, 221ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Vishay PTN2512E2210BST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.579 |
| Tolerance | 0.1 |
| Package Width | 3.15 |
| Package Height | 0.838 |
| Resistance | 221 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.