The PTN2512E4811BBT0 is a 4.81kR fixed resistor from Vishay, available in a 2512 package. It operates over a temperature range of -55°C to 125°C and has a maximum operating voltage of 200V. The resistor is lead-free and has a tin, lead contact plating. It is not RoHS compliant.
Sign in to ask questions about the Vishay PTN2512E4811BBT0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTN2512E4811BBT0 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Resistance | 4.81kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 3.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN2512E4811BBT0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.