Res Thin Film 2512 604K Ohm 0.1% 1W 25ppm/C Molded SMD SMD Waffle Pack
Vishay PTN2512E6043BBWS technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 604kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.