Thermistor Probe 2-Pin Case 0603(1608Metric)
Vishay PTS0603-BPU1K technical specifications.
| Function | RTD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | Case 0603(1608Metric) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PTS0603-BPU1K to view detailed technical specifications.
No datasheet is available for this part.