
Analog temperature sensor, RTD type, with a 100 Ohm resistance and 0.3% resistance tolerance. Features a 0805 (2012 metric) surface mount package, operating from -55°C to +155°C. Delivers analog output and requires a 1mA supply current. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Vishay PTS080501B100RP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTS080501B100RP100 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 1mA |
| Current Rating | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.3% |
| Response Time | 1.5s |
| RoHS Compliant | Yes |
| Series | PTS |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTS080501B100RP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
