Thermistor Probe 2-Pin Case 1206(3216Metric) Tape and Box
Vishay PTS1206-BPU1K technical specifications.
| Function | Thermistor Probe |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | Case 1206(3216Metric) |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PTS1206-BPU1K to view detailed technical specifications.
No datasheet is available for this part.