Thermistor Probe 2-Pin Case 1206(3216Metric)
Checking distributor stock and pricing after the page loads.
| Function | Thermistor Probe |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | Case 1206(3216Metric) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |