The PTV11B-E3/85A is a Zener diode from Vishay with a Zener voltage of 11.7V and a tolerance of 6%. It has a maximum power dissipation of 600mW and an impedance of 8 ohms. The diode is packaged in a DO-220AA case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-220AA |
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 11.7V |
| RoHS | Compliant |