Diode Zener Single 15.6V 6% 600mW 2-Pin DO-220AA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTV15B-M3/85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-220AA |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Zener Voltage | 15.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV15B-M3/85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.