The PTV20B-M3/84A is a Zener diode from Vishay with a Zener voltage of 21.2V and a tolerance of 6%. It has a maximum power dissipation of 600mW and a maximum reverse leakage current of 10uA. The diode is packaged in a DO-220AA case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay PTV20B-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 14R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 6% |
| Zener Voltage | 21.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV20B-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.