The PTV24B-E3/84A is a Zener diode from Vishay with a Zener voltage of 25.8V and a tolerance of 7%. It has a maximum power dissipation of 600mW and an impedance of 16 ohms. The diode is available in a DO-220AA package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay PTV24B-E3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTV24B-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 16R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Zener Voltage | 25.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV24B-E3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.