DIODE ZENER 35V 600MW DO220AA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTV33B-E3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-220AA |
| Impedance | 18R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV33B-E3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.