The PTV8.2B-M3/85A is a Zener diode from Vishay with a Zener voltage of 8.8V and impedance of 4R. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-220AA package and is suitable for surface mount applications. It is RoHS compliant and has a maximum power dissipation of 600mW.
Vishay PTV8.2B-M3/85A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 6% |
| Zener Voltage | 8.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV8.2B-M3/85A to view detailed technical specifications.
No datasheet is available for this part.