The CSO Series Voltage Divider Resistor Network is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power per element rating of 100mW and a tolerance of 0.1%. The network is packaged in bulk and consists of a single unit.
Vishay QNETCSO111-161Q technical specifications.
| Circuit Type | Voltage Divider |
| Height | 0.07inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | CSO |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.