RES,VARIABLE,WIREWOUND,100 OHMS,10% +/-TOL,75PPM TC
Vishay RA20117A100R0KB10 technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 117 |
| Tolerance | 10 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.