Fixed Resistor, Metal Foil, 1W, 0.15ohm, 1% +/-Tol, -25,25ppm/Cel, 2512,
Checking distributor stock and pricing after the page loads.
Vishay RBFJR1500FL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.635 |
| Series | RBF |
| Resistance | 0.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |