Vishay RCH05R10R00KS06 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Screw Terminal |
| Mounting | Flange Mount |
| Terminal Pitch (mm) | 10.2 |
| Product Length (mm) | 16.6 |
| Product Depth (mm) | 16.4 |
| Product Height (mm) | 15 |
| Lead Length (mm) | 6 |
| Resistance Value | 10Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Max Voltage Rating | 160V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCH05R10R00KS06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.