
Radial thick film planar resistor, 50W maximum power dissipation, 100 ohm resistance with 5% tolerance. Features a radial package with solder leads and flange mounting, operating from -55°C to 125°C. Rated for 1.285kV, this RoHS compliant component utilizes thick film technology.
Sign in to ask questions about the Vishay RCH50S100R0JS06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RCH50S100R0JS06 technical specifications.
| Package/Case | Radial |
| Height | 0.366inch |
| Lead/Base Style | Solder |
| Length | 47.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RCH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.285kV |
| DC Rated Voltage | 1.28kV |
| Weight | 0.423288oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RCH50S100R0JS06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
