Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0406
Vishay RCL040673K2FKEA technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.25 |
| Series | RCL-E3 |
| Resistance | 73200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCL040673K2FKEA to view detailed technical specifications.
No datasheet is available for this part.