Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE AND ROHS COMPLAINT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 240 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |