Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225
Checking distributor stock and pricing after the page loads.
Vishay RCL1225110RFKEG technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 110 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.