Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225
Vishay RCL122524K9FKEG technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 6.3 |
| Package Height | 0.75 |
| Series | RCL-E3 |
| Resistance | 24900 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCL122524K9FKEG to view detailed technical specifications.
No datasheet is available for this part.