The RCL1225510RJNEG is a fixed resistor from Vishay's RCL-E3 series with a resistance of 510 Ohms and a tolerance of 5%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is available in a package with a length of 3.2 mm, a width of 6.3 mm, and a height of 0.75 mm.
Vishay RCL1225510RJNEG technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 6.3 |
| Package Height | 0.75 |
| Series | RCL-E3 |
| Resistance | 510 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCL1225510RJNEG to view detailed technical specifications.
No datasheet is available for this part.