This 3K ohm metal film resistor has a 5% tolerance and is available in a molded case style. It is a through hole component with a lead diameter of 0.6mm and a lead length of 25mm. The resistor has a product length of 6.5mm and a product diameter of 2.5mm, with a weight of 0.26g. It is not a fail-safe fusible resistor.
Sign in to ask questions about the Vishay RCMM023001JKA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RCMM023001JKA20 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.5 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.26 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 3KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 300|350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMM023001JKA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.