Res Metal Film 1K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±50ppm/°C Molded AXL Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RCMS0510000FHA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS0510000FHA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.