
The 124K Metal Film Resistor is a fixed resistor with a 1% tolerance and a maximum voltage rating of 350V. It features an axial lead termination style and is designed for through hole mounting. The resistor has a product length of 10.2mm and a product diameter of 3.65mm, with a weight of 0.46g. It is constructed using metal film technology and has a molded case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RCMS0512402FHS14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 124KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS0512402FHS14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.