The Vishay RCMS0515002FHS14 is a 150K ohm, 1% tolerance, through-hole mounted metal film resistor. It features a molded case style and a lead length of 25mm. The resistor is rated for a maximum voltage of 350V and has a lead diameter of 0.6mm. It is designed for use in applications where a high degree of accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RCMS0515002FHS14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 150KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS0515002FHS14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.