This 2-terminal resistor features a 240 ohm resistance value with a 1% tolerance, made with metal film technology. It has a maximum voltage rating of 350 volts and is available in a molded case style. The resistor is designed for through-hole mounting with a 0.6mm lead diameter and 25mm lead length. It measures 10.2mm in length and 3.65mm in diameter, weighing 0.46 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RCMS05240R0FHS14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 240Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS05240R0FHS14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.