This Vishay resistor features a molded case style and is a through-hole mounted axial resistor with a metal film technology. It has a resistance value of 41.2 ohms and a tolerance of 1%. The resistor has a maximum voltage rating of 350V and is not a fail-safe fusible resistor. It measures 10.2mm in length and 3.65mm in diameter, with a product weight of 0.46g and a lead length of 25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RCMS0541R20FHS14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RCMS0541R20FHS14 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 41.2Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS0541R20FHS14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.