
This 470K metal film resistor features a 1% tolerance and a maximum voltage rating of 350V. It has a molded case style and is designed for through hole mounting. The resistor measures 10.2mm in length and 3.65mm in diameter, with a weight of 0.46g. It has a lead diameter of 0.6mm and a lead length of 25mm. The resistor is made with a metal film technology and has a fail-safe fusible resistor feature of no.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RCMS0547002FHA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 470KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS0547002FHA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.