This is a 47.5K ohm metal film resistor with 1% tolerance and a maximum voltage rating of 350V. It has a molded case style and is designed for through hole mounting. The resistor is 10.2mm in length and 3.65mm in diameter, with a weight of 0.46 grams. It has a lead diameter of 0.6mm and a lead length of 25mm.
Vishay RCMS0547501FHS14 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 47.5KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS0547501FHS14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.