
This 475K metal film resistor features a 1% tolerance and is designed for through hole mounting. It has a molded case style and a lead diameter of 0.6mm with a lead length of 25mm. The resistor is rated for a maximum voltage of 350V and has a resistance value of 475K ohms. It is constructed using metal film technology and is not a fail-safe fusible resistor.
Vishay RCMS0547502FHS14 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 3.65 |
| Product Weight (g) | 0.46 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 475KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCMS0547502FHS14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.