
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 0603, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Package Width | 0.85 |
| Package Height | 0.45 |
| Resistance | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |