Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 0.1581V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.05 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.35 |
| Resistance | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |