RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 0.3 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT AND HALOGEN FREE
Sign in to ask questions about the Vishay RCWE1206R300FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RCWE1206R300FKEA technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCWE1206R300FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.