Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Vishay RCWE1210R330JKEA technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.6 |
| Resistance | 0.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.