Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Vishay RCWP040260K4FKS3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 0.99 |
| Tolerance | 1 |
| Package Width | 0.51 |
| Package Height | 0.33 |
| Resistance | 60400 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.