JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 ohm, SURFACE MOUNT, 0605, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.4 |
| Package Width | 1.27 |
| Package Height | 0.51 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |