
The RCWP11001K00JKS2 is a 1K ohm thick film surface mount resistor from Vishay. It has a 5% tolerance and is available in a rectangular package with a maximum operating temperature of 155 degrees Celsius. The resistor is not current sensing, fail safe fusible, or anti-surge, and is not suitable for applications requiring these features. It is anti-sulfurated and suitable for use in surface mount applications.
Sign in to ask questions about the Vishay RCWP11001K00JKS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RCWP11001K00JKS2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1010 |
| Package Type | SMD |
| Package/Case | 1010 |
| Product Length (mm) | 2.67 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 0.51 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCWP11001K00JKS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.