Sign in to ask questions about the Vishay RCWP110033R2FKS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RCWP110033R2FKS2 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 2.67 |
| Tolerance | 1 |
| Package Width | 2.54 |
| Package Height | 0.51 |
| Resistance | 33.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RCWP110033R2FKS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.