JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Package Width | 3.15 |
| Package Height | 0.51 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | True |