RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, CHIP
Vishay RCWP5502002F technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 20000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.