RES,CHASSIS MOUNT,WIREWOUND,100 OHMS,1% +/-TOL,-20,20PPM TC,6065 CASE
Checking distributor stock and pricing after the page loads.
Vishay RE60G1000C02 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.24 |
| Tolerance | 1 |
| Package Width | 16.41 |
| Package Height | 8.13 |
| Resistance | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | True |