RESISTOR, WIRE WOUND, 20 W, 1 %, 30 ppm, 50 ohm, CHASSIS MOUNT
Vishay RE70G50R0 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 49.23 |
| Tolerance | 1 |
| Package Width | 19.84 |
| Package Height | 13.87 |
| Resistance | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RE70G50R0 to view detailed technical specifications.
No datasheet is available for this part.