Switching rectifier diode, single configuration, designed for general-purpose rectification. Features a 200V peak reverse repetitive voltage and 1A maximum continuous forward current. Offers a fast 150ns typical reverse recovery time. Packaged in a 2-pin DO-214BA surface-mount plastic package with glass-plastic material. Operates across a wide temperature range from -65°C to 175°C.
Vishay RGF1D-E3/5CA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-BA |
| Package/Case | DO-214BA |
| Package Description | SMD Plastic Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 2.9(Max) |
| Package Height (mm) | 2.74(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Package Material | Glass-Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214BA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 150(Typ)ns |
| Maximum Junction Ambient Thermal Resistance | 80°C/W(Typ) |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RGF1D-E3/5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.