The RGL41G-E3/96 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a diode element material of silicon and a diode type of rectifier diode. The device has a pin count of 2 and a number of terminals of 2, with a terminal position at the end. The RGL41G-E3/96 is packaged in a DO-213AB package type and has a maximum reverse voltage of 400 volts.
Vishay RGL41G-E3/96 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RGL41G-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.