
High-performance rectifier diode with a maximum repetitive peak reverse voltage of 2000V and a forward current of 0.5A. This 2-terminal, single-element silicon diode features an axial terminal position and is housed in a DO-204AL package. Operating across a wide temperature range from -65°C to 175°C, it is suitable for demanding switching applications.
Sign in to ask questions about the Vishay RGP02-20E-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RGP02-20E-E3/54 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RGP02-20E-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.